Hex Bit, Screwdriver 6.35mm Drive 4.74" (120.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R282339001

DigiKey Part Number
2201-R282339001-ND
Manufacturer
Manufacturer Product Number
R282339001
Description
TOOL / TORQUE SCREWDRIVER FOR SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hex Bit, Screwdriver 6.35mm Drive 4.74" (120.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bit, Screwdriver
Manufacturer
Radiall USA, Inc.
Tip Type
Hex
Packaging
Bulk
Drive Size
6.35mm
Part Status
Active
Length - Overall
4.74" (120.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,771.50000kr.6,771.50
Manufacturers Standard Package
Unit Price without VAT:kr.6,771.50000
Unit Price with VAT:kr.8,464.37500