R223425800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.78.88990
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 2
Unit Price: kr.56.81000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 52
Unit Price: kr.79.76000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 145
Unit Price: kr.60.80000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.37.90914
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1.333
Unit Price: kr.55.16000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 180
Unit Price: kr.57.63000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.39.73786
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.59.53000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.41,739.39000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.46,166.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.228.56000
Datasheet
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R223425800

DigiKey Part Number
2201-R223425800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R223425800
Description
MMBX / STRAIGHT JACK RECEPTACLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tape & Reel (TR)
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
330 V
Mounting Type
Through Hole
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R223423000Radiall USA, Inc.02201-R223423000-NDkr.78.88990Parametric Equivalent
R223425000Radiall USA, Inc.22201-R223425000-NDkr.56.81000Parametric Equivalent
82_MMBX-50-0-14/111_NEHuber+Suhner, Inc.523628-82_MMBX-50-0-14/111_NE-NDkr.79.76000Parametric Equivalent
82_MMBX-50-0-14/111_NHHuber+Suhner, Inc.1453628-82_MMBX-50-0-14/111_NH-NDkr.60.80000Parametric Equivalent
82_MMBX-50-0-14/111_NMHuber+Suhner, Inc.03628-82_MMBX-50-0-14/111_NM-NDkr.37.90914Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.48.72036kr.24,360.18
Manufacturers Standard Package
Unit Price without VAT:kr.48.72036
Unit Price with VAT:kr.60.90045