
9074-9513-000 | |
---|---|
DigiKey Part Number | 2201-9074-9513-000-ND |
Manufacturer | |
Manufacturer Product Number | 9074-9513-000 |
Description | SMA / STRAIGHT JACK FEMALE PASSI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.194.56000 | kr.194.56 |
10 | kr.165.33100 | kr.1,653.31 |
25 | kr.154.98240 | kr.3,874.56 |
50 | kr.147.58780 | kr.7,379.39 |
100 | kr.140.54910 | kr.14,054.91 |
250 | kr.131.75936 | kr.32,939.84 |
500 | kr.126.64000 | kr.63,320.00 |
Unit Price without VAT: | kr.194.56000 |
---|---|
Unit Price with VAT: | kr.243.20000 |