
R222M00720 | |
|---|---|
DigiKey Part Number | 2201-R222M00720-ND |
Manufacturer | |
Manufacturer Product Number | R222M00720 |
Description | SMP-MAX / STRAIGHT MALE RECEPTAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.39000 | kr.45.39 |
| 10 | kr.38.55400 | kr.385.54 |
| 25 | kr.36.13800 | kr.903.45 |
| 50 | kr.34.41100 | kr.1,720.55 |
| 100 | kr.32.76830 | kr.3,276.83 |
| 300 | kr.30.32463 | kr.9,097.39 |
| 500 | kr.29.25174 | kr.14,625.87 |
| 1.000 | kr.27.85676 | kr.27,856.76 |
| Unit Price without VAT: | kr.45.39000 |
|---|---|
| Unit Price with VAT: | kr.56.73750 |


