Parametric Equivalent

R222L00010 | |
|---|---|
DigiKey Part Number | 2201-R222L00010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R222L00010 |
Description | SMP-LOCK / MALE STRAIGHT RECEPTA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 18 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSLD-PCS | Amphenol RF | 7.829 | ARF1594-ND | kr.72.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.303.84320 | kr.30,384.32 |
| Unit Price without VAT: | kr.303.84320 |
|---|---|
| Unit Price with VAT: | kr.379.80400 |


