
| VS151143 | |
|---|---|
| DigiKey Part Number | 2201-VS151143-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS151143 | 
| Description | CVB 043-22 F5 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover) 22 Silver | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Radiall USA, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cap (Cover) | |
| For Use With/Related Products | CVB Series Connector with Bayonet Lock | |
| Shell Size - Insert | 22 | |
| Material | - | |
| Features | Dust Tight, Metal Chain, Waterproof | |
| Color | Silver | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.212.77400 | kr.2,127.74 | 
| Unit Price without VAT: | kr.212.77400 | 
|---|---|
| Unit Price with VAT: | kr.265.96750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark