
R222428000 | |
|---|---|
DigiKey Part Number | 2201-R222428000-ND |
Manufacturer | |
Manufacturer Product Number | R222428000 |
Description | SMP M STR PCB FD C100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R222428000 Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass, Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.83000 | kr.185.83 |
| 10 | kr.157.94800 | kr.1,579.48 |
| 25 | kr.148.05680 | kr.3,701.42 |
| 50 | kr.140.99280 | kr.7,049.64 |
| 100 | kr.134.26790 | kr.13,426.79 |
| 300 | kr.124.26507 | kr.37,279.52 |
| 500 | kr.119.87216 | kr.59,936.08 |
| Unit Price without VAT: | kr.185.83000 |
|---|---|
| Unit Price with VAT: | kr.232.28750 |



