
R404775100 | |
|---|---|
DigiKey Part Number | 2201-R404775100-ND |
Manufacturer | |
Manufacturer Product Number | R404775100 |
Description | TERMINATION : SMA F 6 GHZ 100W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Radiall USA, Inc. | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,314.70000 | kr.5,314.70 |
| Unit Price without VAT: | kr.5,314.70000 |
|---|---|
| Unit Price with VAT: | kr.6,643.37500 |

