Adapter Coaxial Connector BNC Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R191421000

DigiKey Part Number
2201-R191421000-ND
Manufacturer
Manufacturer Product Number
R191421000
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R191421000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Plug, Male Pin
Operating Temperature
-65°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.237.81000kr.237.81
10kr.202.11300kr.2,021.13
25kr.189.46440kr.4,736.61
50kr.180.42620kr.9,021.31
100kr.171.82100kr.17,182.10
250kr.161.07836kr.40,269.59
Manufacturers Standard Package
Unit Price without VAT:kr.237.81000
Unit Price with VAT:kr.297.26250