
VS240715 | |
|---|---|
DigiKey Part Number | 2201-VS240715-ND |
Manufacturer | |
Manufacturer Product Number | VS240715 |
Description | RF CVBS 070STT 18-1S PG16 LC F7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount Backshell, Dust Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | - | |
Shell Material | Aluminum Alloy | |
Shell Finish | Epoxy Polyurethane Varnish | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Rubber | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,512.37200 | kr.7,561.86 |
| Unit Price without VAT: | kr.1,512.37200 |
|---|---|
| Unit Price with VAT: | kr.1,890.46500 |

