
R191215000 | |
|---|---|
DigiKey Part Number | 2201-R191215000-ND |
Manufacturer | |
Manufacturer Product Number | R191215000 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R191215000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Box | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMB Plug, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.508.09000 | kr.508.09 |
| 10 | kr.431.90000 | kr.4,319.00 |
| 30 | kr.399.70733 | kr.11,991.22 |
| 50 | kr.385.57220 | kr.19,278.61 |
| 100 | kr.367.19310 | kr.36,719.31 |
| Unit Price without VAT: | kr.508.09000 |
|---|---|
| Unit Price with VAT: | kr.635.11250 |



