Parametric Equivalent

R163064500 | |
|---|---|
DigiKey Part Number | 2201-R163064500-ND |
Manufacturer | |
Manufacturer Product Number | R163064500 |
Description | N18 M STR FCR 3.85/51 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 250 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R163092500 | Radiall USA, Inc. | 0 | 2201-R163092500-ND | kr.8,269.65500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10,186.07200 | kr.101,860.72 |
| Unit Price without VAT: | kr.10,186.07200 |
|---|---|
| Unit Price with VAT: | kr.12,732.59000 |


