
R161730000 | |
|---|---|
DigiKey Part Number | 2201-R161730000-ND |
Manufacturer | |
Manufacturer Product Number | R161730000 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R161730000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.37000 | kr.170.37 |
| 10 | kr.144.77400 | kr.1,447.74 |
| 25 | kr.135.70800 | kr.3,392.70 |
| 50 | kr.129.23400 | kr.6,461.70 |
| 100 | kr.123.06880 | kr.12,306.88 |
| 250 | kr.115.37280 | kr.28,843.20 |
| 500 | kr.109.87392 | kr.54,936.96 |
| Unit Price without VAT: | kr.170.37000 |
|---|---|
| Unit Price with VAT: | kr.212.96250 |

