R161410027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.75.89120

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.121.52960
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.119.87840

Parametric Equivalent


Radiall USA, Inc.
In Stock: 152
Unit Price: kr.190.59000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.199.72080
R161410027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161410027

DigiKey Part Number
2201-R161410027-ND
Manufacturer
Manufacturer Product Number
R161410027
Description
N / 3/4 INCH SQUARE FLANGE JACK
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
850 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.