Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161336000W | |
|---|---|
DigiKey Part Number | 2201-R161336000W-ND |
Manufacturer | |
Manufacturer Product Number | R161336000W |
Description | N / STRAIGHT BULKHEAD JACK PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161336000 | Radiall USA, Inc. | 44 | 2201-R161336000-ND | kr.194.13000 | Parametric Equivalent |
| 24_N-50-3-47/199_NE | Huber+Suhner, Inc. | 15 | 3628-24_N-50-3-47/199_NE-ND | kr.782.80000 | Parametric Equivalent |
| 53K504-272N5 | Rosenberger | 663 | 1868-1341-ND | kr.178.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.256.54200 | kr.2,565.42 |
| Unit Price without VAT: | kr.256.54200 |
|---|---|
| Unit Price with VAT: | kr.320.67750 |




