R213426000W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R213426000W

DigiKey Part Number
2201-R213426000W-ND
Manufacturer
Manufacturer Product Number
R213426000W
Description
MCX / STRAIGHT JACK RECEPTACLE F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.82.94000kr.82.94
10kr.70.48300kr.704.83
25kr.66.06840kr.1,651.71
50kr.62.91460kr.3,145.73
100kr.59.91170kr.5,991.17
250kr.56.16280kr.14,040.70
500kr.53.48506kr.26,742.53
1.000kr.50.93530kr.50,935.30
Manufacturers Standard Package
Unit Price without VAT:kr.82.94000
Unit Price with VAT:kr.103.67500