


R161075060 | |
|---|---|
DigiKey Part Number | 2201-R161075060-ND |
Manufacturer | |
Manufacturer Product Number | R161075060 |
Description | N / STRAIGHT PLUG CRIMP TYPE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.70000 | kr.184.70 |
| 10 | kr.157.00500 | kr.1,570.05 |
| 25 | kr.147.17680 | kr.3,679.42 |
| 50 | kr.140.15360 | kr.7,007.68 |
| 100 | kr.133.46880 | kr.13,346.88 |
| 250 | kr.125.12204 | kr.31,280.51 |
| 500 | kr.119.68000 | kr.59,840.00 |
| Unit Price without VAT: | kr.184.70000 |
|---|---|
| Unit Price with VAT: | kr.230.87500 |


