
R141805000 | |
|---|---|
DigiKey Part Number | 2201-R141805000-ND |
Manufacturer | |
Manufacturer Product Number | R141805000 |
Description | BNC / MALE DUST CAP WITH CORD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For BNC Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Plugs |
Manufacturer Radiall USA, Inc. | Body Material Brass |
Packaging Box | Body Finish Chromium |
Part Status Active | Features Cord |
Connector Style BNC | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.82000 | kr.220.82 |
| 10 | kr.187.69600 | kr.1,876.96 |
| 25 | kr.175.94760 | kr.4,398.69 |
| 50 | kr.167.55360 | kr.8,377.68 |
| 100 | kr.159.56200 | kr.15,956.20 |
| 250 | kr.149.58468 | kr.37,396.17 |
| Unit Price without VAT: | kr.220.82000 |
|---|---|
| Unit Price with VAT: | kr.276.02500 |

