Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R141665000W | |
|---|---|
DigiKey Part Number | 2201-R141665000W-ND |
Manufacturer | |
Manufacturer Product Number | R141665000W |
Description | BNC / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141665000 | Radiall USA, Inc. | 0 | 2201-R141665000-ND | kr.99.39340 | Parametric Equivalent |
| 0731714230 | Molex | 0 | 900-0731714230-ND | kr.13.76465 | Parametric Equivalent |
| 112659 | Amphenol RF | 16 | 115-112659-ND | kr.106.13000 | Parametric Equivalent |
| 364M095 | Winchester Interconnect | 0 | 364M095-ND | kr.47.06060 | Parametric Equivalent |
| 413631-1 | TE Connectivity AMP Connectors | 2.054 | A24536-ND | kr.63.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.138.82840 | kr.3,470.71 |
| Unit Price without VAT: | kr.138.82840 |
|---|---|
| Unit Price with VAT: | kr.173.53550 |









