
0603B105K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B105K160CTTR-ND - Tape & Reel (TR) 1292-0603B105K160CT-ND - Cut Tape (CT) 1292-0603B105K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B105K160CT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B105K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.15080 | kr.7.54 |
| 100 | kr.0.12870 | kr.12.87 |
| 500 | kr.0.09168 | kr.45.84 |
| 1.000 | kr.0.08052 | kr.80.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06377 | kr.255.08 |
| 8.000 | kr.0.05757 | kr.460.56 |
| 12.000 | kr.0.05447 | kr.653.64 |
| 20.000 | kr.0.05104 | kr.1,020.80 |
| 28.000 | kr.0.04904 | kr.1,373.12 |
| 40.000 | kr.0.04712 | kr.1,884.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

