
R141563161 | |
|---|---|
DigiKey Part Number | 2201-R141563161-ND |
Manufacturer | |
Manufacturer Product Number | R141563161 |
Description | BNC / BULKHEAD JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) |
Impedance 50 Ohms | Operating Temperature -35°C ~ 70°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 10 | kr.59.57100 | kr.595.71 |
| 25 | kr.55.83760 | kr.1,395.94 |
| 50 | kr.53.17100 | kr.2,658.55 |
| 100 | kr.50.63380 | kr.5,063.38 |
| 300 | kr.46.85917 | kr.14,057.75 |
| 500 | kr.45.20192 | kr.22,600.96 |
| 1.000 | kr.43.04695 | kr.43,046.95 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |

