Parametric Equivalent

R141018000 | |
|---|---|
DigiKey Part Number | 2201-R141018000-ND |
Manufacturer | |
Manufacturer Product Number | R141018000 |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R141018000 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-213, 214, 225, 393 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141018000W | Radiall USA, Inc. | 0 | 2201-R141018000W-ND | kr.165.10640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.137.47150 | kr.13,747.15 |
| Unit Price without VAT: | kr.137.47150 |
|---|---|
| Unit Price with VAT: | kr.171.83938 |


