Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
R125720000

R125720000

DigiKey Part Number
2201-R125720000-ND
Manufacturer
Manufacturer Product Number
R125720000
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R125720000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5909-1103-000Radiall USA, Inc.32201-5909-1103-000-NDkr.362.77000Parametric Equivalent
5909-9103-000Radiall USA, Inc.4562201-5909-9103-000-NDkr.277.38000Parametric Equivalent
R124720003WRadiall USA, Inc.212201-R124720003W-NDkr.175.11000Parametric Equivalent
0732510360Molex1.630WM9355-NDkr.55.48000Parametric Equivalent
1129-4004Amphenol SV Microwave251678-1129-4004-NDkr.884.49000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.276.74000kr.276.74
10kr.235.21400kr.2,352.14
25kr.220.49000kr.5,512.25
50kr.209.97320kr.10,498.66
100kr.199.95980kr.19,995.98
300kr.185.06607kr.55,519.82
Manufacturers Standard Package
Unit Price without VAT:kr.276.74000
Unit Price with VAT:kr.345.92500