
R125510501 | |
|---|---|
DigiKey Part Number | 2201-R125510501-ND |
Manufacturer | |
Manufacturer Product Number | R125510501 |
Description | SMA / 9.5 MM SQUARE FLANGE PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 600 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.341.82240 | kr.8,545.56 |
| Unit Price without VAT: | kr.341.82240 |
|---|---|
| Unit Price with VAT: | kr.427.27800 |

