R125484001W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 34
Unit Price: kr.384.20000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 13
Unit Price: kr.324.80000
Datasheet
Image for R125484001W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125484001W

DigiKey Part Number
2201-R125484001W-ND
Manufacturer
Manufacturer Product Number
R125484001W
Description
SMA / 2 HOLE FLANGE PLUG RECEPTA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R125484001Radiall USA, Inc.342201-R125484001-NDkr.384.20000Parametric Equivalent
32S422-500S5Rosenberger131868-1252-NDkr.324.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.440.92400kr.11,023.10
Manufacturers Standard Package
Unit Price without VAT:kr.440.92400
Unit Price with VAT:kr.551.15500