R125453000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 1
Unit Price: kr.138.02000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.166.16360
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.169.30080
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.210.99000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.87.57950
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 90
Unit Price: kr.150.77000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.153.18960

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.361.64600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.178.67390
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 886
Unit Price: kr.45.27000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4.176
Unit Price: kr.43.11000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: kr.155.14000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: kr.146.52000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 279
Unit Price: kr.105.88000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125453000

DigiKey Part Number
2201-R125453000-ND
Manufacturer
Manufacturer Product Number
R125453000
Description
SMA / 2 HOLE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9404-1113-000Radiall USA, Inc.12201-9404-1113-000-NDkr.138.02000Parametric Equivalent
9408-1113-000Radiall USA, Inc.02201-9408-1113-000-NDkr.166.16360Parametric Equivalent
9408-1113-002Radiall USA, Inc.02201-9408-1113-002-NDkr.169.30080Parametric Equivalent
9476-1113-000Radiall USA, Inc.02201-9476-1113-000-NDkr.210.99000Parametric Equivalent
R124454123Radiall USA, Inc.02201-R124454123-NDkr.87.57950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.236.37680kr.23,637.68
Manufacturers Standard Package
Unit Price without VAT:kr.236.37680
Unit Price with VAT:kr.295.47100