
| VS200902 | |
|---|---|
| DigiKey Part Number | 2201-VS200902-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS200902 | 
| Description | CVB 02A 18-1S F4 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 10 | |
| Shell Size - Insert | 18-1 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Reverse Bayonet Lock | |
| Orientation | - | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Green Cadmium | |
| Contact Finish - Mating | Silver | |
| Color | Green | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 13A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Chloroprene Rubber (CR) | |
| Applications | Industrial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.185.93900 | kr.1,859.39 | 
| Unit Price without VAT: | kr.185.93900 | 
|---|---|
| Unit Price with VAT: | kr.232.42375 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark