
R125415271 | |
|---|---|
DigiKey Part Number | 2201-R125415271-ND |
Manufacturer | |
Manufacturer Product Number | R125415271 |
Description | SMA / ADJUSTABLE SQUARE FLANGE J |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.60000 | kr.193.60 |
| 10 | kr.164.57000 | kr.1,645.70 |
| 25 | kr.154.26560 | kr.3,856.64 |
| 50 | kr.146.90560 | kr.7,345.28 |
| 100 | kr.139.89950 | kr.13,989.95 |
| 300 | kr.129.47670 | kr.38,843.01 |
| 500 | kr.126.00000 | kr.63,000.00 |
| Unit Price without VAT: | kr.193.60000 |
|---|---|
| Unit Price with VAT: | kr.242.00000 |

