
R125073000 | |
---|---|
DigiKey Part Number | 2201-R125073000-ND |
Manufacturer | |
Manufacturer Product Number | R125073000 |
Description | SMA / STRAIGHT PLUG CRIMP OR SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125073000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.174.08000 | kr.174.08 |
10 | kr.147.96200 | kr.1,479.62 |
25 | kr.138.69840 | kr.3,467.46 |
50 | kr.132.07800 | kr.6,603.90 |
100 | kr.125.77920 | kr.12,577.92 |
300 | kr.116.40767 | kr.34,922.30 |
500 | kr.112.29274 | kr.56,146.37 |
Unit Price without VAT: | kr.174.08000 |
---|---|
Unit Price with VAT: | kr.217.60000 |