Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125072008W | |
|---|---|
DigiKey Part Number | 2201-R125072008W-ND |
Manufacturer | |
Manufacturer Product Number | R125072008W |
Description | SMA / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-316 Double Braid | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125072008 | Radiall USA, Inc. | 0 | 2201-R125072008-ND | kr.156.21760 | Parametric Equivalent |
| R125072080W | Radiall USA, Inc. | 0 | 2201-R125072080W-ND | kr.144.45800 | Parametric Equivalent |
| R125072220 | Radiall USA, Inc. | 0 | 2201-R125072220-ND | kr.158.56090 | Parametric Equivalent |
| R125072220W | Radiall USA, Inc. | 0 | 2201-R125072220W-ND | kr.214.21320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.211.57840 | kr.5,289.46 |
| Unit Price without VAT: | kr.211.57840 |
|---|---|
| Unit Price with VAT: | kr.264.47300 |



