R282320040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R282320040

DigiKey Part Number
2201-R282320040-ND
Manufacturer
Manufacturer Product Number
R282320040
Description
WRENCH TORQUE 8MM 4.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 8mm 4.80" (122.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
Metric
End - Size
8mm
Length
4.80" (122.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,333.63000kr.3,333.63
Manufacturers Standard Package
Unit Price without VAT:kr.3,333.63000
Unit Price with VAT:kr.4,167.03750