
R124172123 | |
|---|---|
DigiKey Part Number | 2201-R124172123-ND |
Manufacturer | |
Manufacturer Product Number | R124172123 |
Description | SMACOM M RA CR 2.6/50 C100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-174, 316 | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.43000 | kr.127.43 |
| 10 | kr.108.31300 | kr.1,083.13 |
| 25 | kr.101.52640 | kr.2,538.16 |
| 50 | kr.96.68240 | kr.4,834.12 |
| 100 | kr.92.06950 | kr.9,206.95 |
| 300 | kr.85.20833 | kr.25,562.50 |
| 500 | kr.82.19608 | kr.41,098.04 |
| Unit Price without VAT: | kr.127.43000 |
|---|---|
| Unit Price with VAT: | kr.159.28750 |







