Parametric Equivalent

R123315000 | |
|---|---|
DigiKey Part Number | 2201-R123315000-ND |
Manufacturer | |
Manufacturer Product Number | R123315000 |
Description | QMA / STRAIGHT BULKHEAD JACK CRI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-142, 223, 400 | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R123315000W | Radiall USA, Inc. | 0 | 2201-R123315000W-ND | kr.200.54440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.126.06200 | kr.12,606.20 |
| Unit Price without VAT: | kr.126.06200 |
|---|---|
| Unit Price with VAT: | kr.157.57750 |



