
R114665000W | |
|---|---|
DigiKey Part Number | 2201-R114665000W-ND |
Manufacturer | |
Manufacturer Product Number | R114665000W |
Description | SMB F RA PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2010-1511-000 | Radiall USA, Inc. | 50 | 2201-2010-1511-000-ND | kr.160.78000 | Parametric Equivalent |
| R114665000 | Radiall USA, Inc. | 2.808 | 2201-R114665000-ND | kr.78.87000 | Parametric Equivalent |
| 1-1337481-0 | TE Connectivity AMP Connectors | 1.948 | A101970-ND | kr.40.39000 | Parametric Equivalent |
| 131-1701-371 | Cinch Connectivity Solutions Johnson | 62 | J470-ND | kr.64.03000 | Parametric Equivalent |
| 131-3701-301 | Cinch Connectivity Solutions Johnson | 2.320 | J472-ND | kr.35.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.38000 | kr.101.38 |
| 10 | kr.86.14800 | kr.861.48 |
| 25 | kr.80.74880 | kr.2,018.72 |
| 50 | kr.76.89540 | kr.3,844.77 |
| 100 | kr.73.22640 | kr.7,322.64 |
| 250 | kr.68.64496 | kr.17,161.24 |
| 500 | kr.65.37238 | kr.32,686.19 |
| 1.000 | kr.62.25652 | kr.62,256.52 |
| Unit Price without VAT: | kr.101.38000 |
|---|---|
| Unit Price with VAT: | kr.126.72500 |

