R222423720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222423720

DigiKey Part Number
2201-R222423720-ND
Manufacturer
Manufacturer Product Number
R222423720
Description
SMP M STR SMT EDGE SB C100
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.176.26000kr.176.26
10kr.149.79200kr.1,497.92
25kr.140.41360kr.3,510.34
50kr.133.71520kr.6,685.76
100kr.127.33700kr.12,733.70
300kr.117.84980kr.35,354.94
500kr.113.68358kr.56,841.79
Manufacturers Standard Package
Unit Price without VAT:kr.176.26000
Unit Price with VAT:kr.220.32500