
R113426097 | |
---|---|
DigiKey Part Number | 2201-R113426097-ND |
Manufacturer | |
Manufacturer Product Number | R113426097 |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.158.34000 | kr.158.34 |
10 | kr.134.58600 | kr.1,345.86 |
25 | kr.126.15920 | kr.3,153.98 |
50 | kr.120.13960 | kr.6,006.98 |
100 | kr.114.40900 | kr.11,440.90 |
300 | kr.105.88393 | kr.31,765.18 |
500 | kr.102.14170 | kr.51,070.85 |
Unit Price without VAT: | kr.158.34000 |
---|---|
Unit Price with VAT: | kr.197.92500 |