Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R113426000W | |
|---|---|
DigiKey Part Number | 2201-R113426000W-ND |
Manufacturer | |
Manufacturer Product Number | R113426000W |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113426000 | Radiall USA, Inc. | 2.539 | 2201-R113426000-ND | kr.46.79000 | Parametric Equivalent |
| R113426130 | Radiall USA, Inc. | 0 | 2201-R113426130-ND | kr.109.45000 | Parametric Equivalent |
| R113427000 | Radiall USA, Inc. | 15 | 2201-R113427000-ND | kr.61.43000 | Parametric Equivalent |
| R113427000W | Radiall USA, Inc. | 0 | 2201-R113427000W-ND | kr.51.99560 | Parametric Equivalent |
| 0733660061 | Molex | 20.052 | WM5541-ND | kr.19.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.42.41960 | kr.2,120.98 |
| Unit Price without VAT: | kr.42.41960 |
|---|---|
| Unit Price with VAT: | kr.53.02450 |












