
R595343125 | |
|---|---|
DigiKey Part Number | 2201-R595343125-ND |
Manufacturer | |
Manufacturer Product Number | R595343125 |
Description | IC RF SWITCH SPDT 6GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 6GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 20V ~ 32V |
RF Type General Purpose | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,509.84000 | kr.5,509.84 |
| 10 | kr.5,244.61300 | kr.52,446.13 |
| Unit Price without VAT: | kr.5,509.84000 |
|---|---|
| Unit Price with VAT: | kr.6,887.30000 |

