
9602-1511-020 | |
|---|---|
DigiKey Part Number | 2201-9602-1511-020-ND |
Manufacturer | |
Manufacturer Product Number | 9602-1511-020 |
Description | SMA F STR BHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.459.21000 | kr.459.21 |
| 10 | kr.390.30300 | kr.3,903.03 |
| 25 | kr.365.88400 | kr.9,147.10 |
| 50 | kr.348.43620 | kr.17,421.81 |
| 100 | kr.331.82800 | kr.33,182.80 |
| Unit Price without VAT: | kr.459.21000 |
|---|---|
| Unit Price with VAT: | kr.574.01250 |




