
9508-9113-002 | |
|---|---|
DigiKey Part Number | 2201-9508-9113-002-ND |
Manufacturer | |
Manufacturer Product Number | 9508-9113-002 |
Description | SMA F STR NWF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.75000 | kr.146.75 |
| 10 | kr.124.71700 | kr.1,247.17 |
| 25 | kr.116.91000 | kr.2,922.75 |
| 50 | kr.111.33060 | kr.5,566.53 |
| 100 | kr.106.02050 | kr.10,602.05 |
| 250 | kr.99.38892 | kr.24,847.23 |
| 500 | kr.94.65140 | kr.47,325.70 |
| Unit Price without VAT: | kr.146.75000 |
|---|---|
| Unit Price with VAT: | kr.183.43750 |

