
9453-7583-010 | |
|---|---|
DigiKey Part Number | 2201-9453-7583-010-ND |
Manufacturer | |
Manufacturer Product Number | 9453-7583-010 |
Description | SMA / STRAIGHT JACK FEMALE SOLDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.203.56960 | kr.5,089.24 |
| Unit Price without VAT: | kr.203.56960 |
|---|---|
| Unit Price with VAT: | kr.254.46200 |

