Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9401-7583-109 | |
|---|---|
DigiKey Part Number | 2201-9401-7583-109-ND |
Manufacturer | |
Manufacturer Product Number | 9401-7583-109 |
Description | SMA M STR NA SD .141 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9401-7083-109 | Radiall USA, Inc. | 0 | 2201-9401-7083-109-ND | kr.128.58800 | Parametric Equivalent |
| 1050805-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1050805-1-ND | kr.74.88681 | Parametric Equivalent |
| 142-0694-006 | Cinch Connectivity Solutions Johnson | 0 | 142-0694-006-ND | kr.37.58988 | Parametric Equivalent |
| 32S122-272S5 | Rosenberger | 28 | 1868-1234-ND | kr.68.22000 | Parametric Equivalent |
| 9204738C1161 | Ease Electronics | 0 | 4627-9204738C1161-ND | kr.1,512.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.35000 | kr.161.35 |
| 10 | kr.137.12800 | kr.1,371.28 |
| 25 | kr.128.53960 | kr.3,213.49 |
| 50 | kr.122.40640 | kr.6,120.32 |
| 100 | kr.116.56790 | kr.11,656.79 |
| 250 | kr.109.27724 | kr.27,319.31 |
| 500 | kr.104.06844 | kr.52,034.22 |
| Unit Price without VAT: | kr.161.35000 |
|---|---|
| Unit Price with VAT: | kr.201.68750 |









