
7210-1511-040 | |
---|---|
DigiKey Part Number | 2201-7210-1511-040-ND |
Manufacturer | |
Manufacturer Product Number | 7210-1511-040 |
Description | SSMB M RA BHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.230.66000 | kr.230.66 |
10 | kr.196.01900 | kr.1,960.19 |
25 | kr.183.74920 | kr.4,593.73 |
50 | kr.174.98360 | kr.8,749.18 |
100 | kr.166.63810 | kr.16,663.81 |
250 | kr.156.21888 | kr.39,054.72 |
Unit Price without VAT: | kr.230.66000 |
---|---|
Unit Price with VAT: | kr.288.32500 |