
7209-1511-040 | |
|---|---|
DigiKey Part Number | 2201-7209-1511-040-ND |
Manufacturer | |
Manufacturer Product Number | 7209-1511-040 |
Description | SSMB M STR NA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.84000 | kr.111.84 |
| 10 | kr.95.03000 | kr.950.30 |
| 25 | kr.89.07720 | kr.2,226.93 |
| 50 | kr.84.82420 | kr.4,241.21 |
| 100 | kr.80.77730 | kr.8,077.73 |
| 250 | kr.75.72444 | kr.18,931.11 |
| 500 | kr.72.11408 | kr.36,057.04 |
| Unit Price without VAT: | kr.111.84000 |
|---|---|
| Unit Price with VAT: | kr.139.80000 |


