7203-1571-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7203-1571-002

DigiKey Part Number
2201-7203-1571-002-ND
Manufacturer
Manufacturer Product Number
7203-1571-002
Description
SSMB / STRAIGHT JACK MALE CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSMB Connector Jack, Male Pin Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-196
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.210.56000kr.210.56
10kr.178.93800kr.1,789.38
25kr.167.73640kr.4,193.41
50kr.159.73380kr.7,986.69
100kr.152.11580kr.15,211.58
250kr.142.60352kr.35,650.88
Manufacturers Standard Package
Unit Price without VAT:kr.210.56000
Unit Price with VAT:kr.263.20000