
R110172100 | |
|---|---|
DigiKey Part Number | 2201-R110172100-ND |
Manufacturer | |
Manufacturer Product Number | R110172100 |
Description | MMCX M RA CR 2.6/50S C100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R110172100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.82000 | kr.109.82 |
| 10 | kr.93.33800 | kr.933.38 |
| 25 | kr.87.48800 | kr.2,187.20 |
| 50 | kr.83.31400 | kr.4,165.70 |
| 100 | kr.79.33820 | kr.7,933.82 |
| 300 | kr.73.42527 | kr.22,027.58 |
| 500 | kr.70.82932 | kr.35,414.66 |
| Unit Price without VAT: | kr.109.82000 |
|---|---|
| Unit Price with VAT: | kr.137.27500 |

