
7105-1561-010 | |
|---|---|
DigiKey Part Number | 2201-7105-1561-010-ND |
Manufacturer | |
Manufacturer Product Number | 7105-1561-010 |
Description | SSMC F RA NA SD .086 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.32000 | kr.181.32 |
| 10 | kr.154.11900 | kr.1,541.19 |
| 25 | kr.144.46840 | kr.3,611.71 |
| 50 | kr.137.57540 | kr.6,878.77 |
| 100 | kr.131.01420 | kr.13,101.42 |
| 250 | kr.122.82052 | kr.30,705.13 |
| 500 | kr.116.96654 | kr.58,483.27 |
| Unit Price without VAT: | kr.181.32000 |
|---|---|
| Unit Price with VAT: | kr.226.65000 |









