
7105-1521-002 | |
|---|---|
DigiKey Part Number | 2201-7105-1521-002-ND |
Manufacturer | |
Manufacturer Product Number | 7105-1521-002 |
Description | SSMC F RA NA CR 2/50S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.89000 | kr.173.89 |
| 10 | kr.147.77000 | kr.1,477.70 |
| 25 | kr.138.51640 | kr.3,462.91 |
| 50 | kr.131.90660 | kr.6,595.33 |
| 100 | kr.125.61470 | kr.12,561.47 |
| 250 | kr.117.75948 | kr.29,439.87 |
| 500 | kr.112.14694 | kr.56,073.47 |
| Unit Price without VAT: | kr.173.89000 |
|---|---|
| Unit Price with VAT: | kr.217.36250 |



