
7002-1541-010 | |
|---|---|
DigiKey Part Number | 2201-7002-1541-010-ND |
Manufacturer | |
Manufacturer Product Number | 7002-1541-010 |
Description | SSMC F STR NA SD .086 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7002-1542-010 | Radiall USA, Inc. | 13 | 2201-7002-1542-010-ND | kr.209.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.25000 | kr.145.25 |
| 10 | kr.123.45200 | kr.1,234.52 |
| 25 | kr.115.72040 | kr.2,893.01 |
| 50 | kr.110.19680 | kr.5,509.84 |
| 100 | kr.104.94030 | kr.10,494.03 |
| 250 | kr.98.37700 | kr.24,594.25 |
| 500 | kr.93.68758 | kr.46,843.79 |
| Unit Price without VAT: | kr.145.25000 |
|---|---|
| Unit Price with VAT: | kr.181.56250 |

