
6002-7051-002 | |
|---|---|
DigiKey Part Number | 2201-6002-7051-002-ND |
Manufacturer | |
Manufacturer Product Number | 6002-7051-002 |
Description | TNC / STRAIGHT JACK FEMALE CLAMP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.208.35520 | kr.5,208.88 |
| Unit Price without VAT: | kr.208.35520 |
|---|---|
| Unit Price with VAT: | kr.260.44400 |

